TE Connectivity 3-1423057-2 technical specifications.
| Actuator Type | Lever |
| Breaker Type | Magnetic (Hydraulic Delay) |
| Circuit Function | SERIES TRIP |
| Current Rating | 30A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Poles | 3 |
| Package Quantity | 8 |
| Series | W6 |
| Termination | Screw |
| Voltage Rating (AC) | 415V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-1423057-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.