TE Connectivity 3-1423100-1 technical specifications.
| Coil Current | 169mA |
| Coil Resistance | 71R |
| Coil Voltage (DC) | 12V |
| Contact Material | Silver, Cadmium |
| Max Current Rating | 50A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 240V |
| Packaging | Bulk |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-1423100-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.