TE Connectivity 3-1423152-0 technical specifications.
| Actuating System | DC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Chassis Mount |
| Relay Type | Relay |
| Termination | Plug |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 3-1423152-0 to view detailed technical specifications.
No datasheet is available for this part.