TE Connectivity 3-1423164-8 technical specifications.
| Length | 114.8mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| RoHS Compliant | No |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 3-1423164-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.