
TE Connectivity 3-1437567-2 technical specifications.
| Current Rating | 4A |
| Mount | Panel |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MPA |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-1437567-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.