TE Connectivity 3-1437569-2 technical specifications.
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 100 |
| Shape | Round |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-1437569-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.