TE Connectivity 3-1437576-6 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Nickel, Silver |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 125V |
| Mount | Through Hole, Brackets |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | PC Pins |
| Throw Configuration | DP3T |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-1437576-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.