DPDT slide switch with a 2-position On-On function, featuring silver-plated copper alloy contacts and lug termination for panel mounting. Rated for 0.5A at 125VAC and 12VDC, with a mechanical life of 10,000 cycles and electrical life of 6,000 cycles. Operates within a temperature range of -20°C to 85°C, with a 2.69mm switch travel and 4.9mm phenolic actuator.
TE Connectivity 3-1437577-7 technical specifications.
| Actuator Length | 4.9mm |
| Actuator Material | Phenolic |
| Actuator Type | Standard |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 500mA |
| Electrical Life | 6000Cycles |
| ELV | Non-Compliant |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 12V |
| Mechanical Life | 10000Cycles |
| Mount | Panel |
| Number of Positions | 2 |
| Operating Force | 350gf |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | SLS, Alcoswitch |
| Switch Function | On-On |
| Switch Travel | 2.69mm |
| Termination | Lug |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 3-1437577-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.