DPDT slide switch with a straight, through-hole mount and lug termination. Features a black phenolic actuator with a 4.9mm length and 2.7mm travel. Rated for 0.5A at 125VAC and 12VDC, with a contact material of copper alloy and silver plating. Offers an electrical life of 6000 cycles and a mechanical life of 10000 cycles, operating within a temperature range of -20°C to 85°C.
TE Connectivity 3-1437577-8 technical specifications.
| Actuator Color | Black |
| Actuator Length | 4.9mm |
| Actuator Material | Phenolic |
| Actuator Type | Standard |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 500mA |
| Electrical Life | 6000Cycles |
| ELV | Non-Compliant |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 12V |
| Mechanical Life | 10000Cycles |
| Mount | Through Hole |
| Number of Positions | 2 |
| Operating Force | 350gf |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | SLS, Alcoswitch |
| Switch Function | On-On |
| Switch Travel | 2.7mm |
| Tail Length | 3mm |
| Termination | Lug |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 3-1437577-8 to view detailed technical specifications.
No datasheet is available for this part.