DPDT slide switch featuring PC pins for thru-hole mounting. This component offers a 2-position, On-On function with a straight orientation and a 3.2mm switch travel. It is rated for 0.25A at 125VAC and 12VDC, with silver-plated copper alloy contacts. The black polycarbonate actuator measures 5mm in length, and the switch boasts an electrical life of 6000 cycles and a mechanical life of 10000 cycles.
TE Connectivity 3-1437577-9 technical specifications.
| Actuator Color | Black |
| Actuator Length | 5mm |
| Actuator Material | Polycarbonate |
| Actuator Type | Standard |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 150mA |
| Electrical Life | 6000Cycles |
| ELV | Non-Compliant |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 12V |
| Mechanical Life | 10000Cycles |
| Mount | Panel |
| Number of Positions | 2 |
| Operating Force | 250gf |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | SLS, Alcoswitch |
| Switch Function | On-On |
| Switch Travel | 3.2mm |
| Termination | Lug |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 12V |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 3-1437577-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.