
SP3T slide switch with a right-angle, through-hole mount and PC pin termination. Features a black polyester actuator with a length of 0.355 inches and a 3.51mm tail length. Rated for 125V AC and 300mA, with a silver-plated copper alloy contact material and an electrical life of 15,000 cycles. Operates within a temperature range of -20°C to 85°C and has a UL94 HB flammability rating.
TE Connectivity 3-1437580-5 technical specifications.
| Actuator Color | Black |
| Actuator Length | 0.355inch |
| Actuator Material | Polyester |
| Actuator Type | Standard |
| Contact Current Rating | 300mA |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Electrical Life | 15000Cycles |
| Flammability Rating | UL94 HB |
| Length | 0.9449inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 125V |
| Mount | Through Hole |
| Number of Positions | 3 |
| Orientation | Right Angle |
| Package Quantity | 250 |
| Packaging | Tray |
| PCB Mount Retention | With |
| RoHS Compliant | No |
| Series | MSSA |
| Switch Function | On-On-On |
| Tail Length | 3.51mm |
| Termination | PC Pin |
| Throw Configuration | SP3T |
| Type | Switch |
| Voltage Rating (AC) | 125V |
| Width | 0.3681inch |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 3-1437580-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
