TE Connectivity 3-1437601-2 technical specifications.
| Color | Black |
| Contact Material | Tin |
| Contact Plating | Gold |
| Electrical Life | 100000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Panel, Screw |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | PICOD |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-1437601-2 to view detailed technical specifications.
No datasheet is available for this part.