TE Connectivity 3-1440000-9 technical specifications.
| Coil Power | 720mW |
| Coil Resistance | 200R |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| ELV | Non-Compliant |
| Mount | Through Hole |
| Packaging | Box |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 3-1440000-9 to view detailed technical specifications.
No datasheet is available for this part.