TE Connectivity 3-1440001-0 technical specifications.
| Coil Current | 44.44mA |
| Coil Resistance | 270R |
| Coil Voltage (DC) | 12V |
| Contact Material | Silver |
| Max Current Rating | 5A |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-1440001-0 to view detailed technical specifications.
No datasheet is available for this part.
