TE Connectivity 3-1440001-3 technical specifications.
| Coil Current | 21.81mA |
| Coil Resistance | 1.1kR |
| Coil Voltage (DC) | 24V |
| Contact Material | Silver, Cadmium |
| Max Current Rating | 5A |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-1440001-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.