TE Connectivity 3-1440001-4 technical specifications.
| Package/Case | DIP |
| Coil Current | 21.8mA |
| Coil Resistance | 1.1kR |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 5A |
| Contact Material | Silver |
| Depth | 12.8mm |
| Length | 29.2mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Operate Time | 20ms |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 240V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-1440001-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.