
SPST General Purpose Relay featuring a 48V DC non-latching coil with 10.9mA coil current, 600mW coil power, and 4.4kR coil resistance. Offers a 16A contact current rating and 240V AC contact voltage rating with Tin, Silver contact material. Designed for through-hole PCB termination, this relay has an operate time of 20ms and a release time of 8ms, operating within a -30°C to 70°C temperature range.
TE Connectivity 3-1440002-8 technical specifications.
| Coil Current | 10.9mA |
| Coil Power | 600mW |
| Coil Resistance | 4.4kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 48V |
| Contact Current Rating | 16A |
| Contact Material | Tin, Silver |
| Contact Voltage Rating (AC) | 240V |
| Height | 0.811inch |
| Length | 1.15inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Operate Time | 20ms |
| Package Quantity | 1000 |
| Packaging | Box |
| Relay Type | General Purpose |
| Release Time | 8ms |
| RoHS Compliant | Yes |
| Series | OZT, OEG |
| Termination | PCB |
| Throw Configuration | SPST |
| Weight | 13g |
| Width | 12.8mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-1440002-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
