Conn Unshrouded Header HDR 34 POS 2.54mm Solder ST Thru-Hole
TE Connectivity 3-146294-4 technical specifications.
| Contact Plating | Tin, Lead |
| Mount | Through Hole |
| Number of Contacts | 34 |
| Number of Rows | 1 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 3-146294-4 to view detailed technical specifications.
No datasheet is available for this part.