SPDT Rocker Switch with Wire Lug termination and panel mount. Features a straight body orientation, ON None ON configuration, and a 20VAC/20VDC voltage rating with a 0.4VA power rating. Electrical life is 6000 cycles, operating within a temperature range of -30°C to 85°C. Panel cutout dimensions are 15.72mm x 12.7mm.
TE Connectivity 3-1571986-3 technical specifications.
| Actuator Style | Rocker |
| Termination Style | Wire Lug |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| Product Length (mm) | 19.69 |
| Product Depth (mm) | 15.8 |
| Product Height (mm) | 24.96(Norm) |
| Panel Cutout Dimensions (mm) | 15.72 X 12.7(Rectangular) |
| Body Length (mm) | 19.69 |
| Body Depth (mm) | 15.8 |
| Body Height (mm) | 18.7 |
| Actuator Depth (mm) | 11.43 |
| Actuator Height (mm) | 2.3(Norm) |
| Terminal Length (mm) | 3.96 |
| Terminal Pitch (mm) | 4.7 |
| Number of Rows | 1 |
| Number of Terminals | 3 |
| Switch Configuration | ON None ON |
| Pole Throw Configuration | SPDT |
| Max AC Voltage Rating | 20V |
| Max DC Voltage Rating | 20V |
| Max Power Rating | 0.4@20VAC 20VDCVA |
| Electrical Life | 6000Cycles |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Cage Code | SRP33 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536509065 |
| Schedule B | 8536509065 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for TE Connectivity 3-1571986-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.