TE Connectivity 3-1571999-1 technical specifications.
| Actuator Type | PIANO |
| Mount | Through Hole |
| Number of Positions | 9 |
| Package Quantity | 15 |
| RoHS Compliant | Yes |
| Series | ADP, Alcoswitch |
| Throw Configuration | SPST |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-1571999-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.