TE Connectivity 3-1608026-0 technical specifications.
| Coil Resistance | 106R |
| Coil Voltage (AC) | 24V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 240V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 3-1608026-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.