TE Connectivity 3-1609037-1 technical specifications.
| Capacitance | 740nF |
| Current | 15A |
| Current Rating | 15A |
| ELV | Compliant |
| Gender | Male |
| Inductance | 5.04mH |
| Lead Free | Lead Free |
| Leakage Current | 2uA |
| Length | 51.99mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount, Flanges |
| Number of Poles | 3 |
| Operating Frequency | 50|60 Hz |
| Package Quantity | 12 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | HZ |
| Termination | Quick Connect |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-1609037-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.