
The HZ Series 250V 30A Flange Mount EMI Filter is a power line filter designed for chassis mount applications. It features a capacitance of 740nF and an inductance of 900uH. The filter is compliant with ELV and RoHS regulations, and is rated for a maximum operating temperature of 40°C and a minimum operating temperature of -10°C. It has a maximum current rating of 30A and a maximum voltage rating of 250V AC.
TE Connectivity 3-1609037-3 technical specifications.
| Capacitance | 740nF |
| Current | 30A |
| Current Rating | 30A |
| ELV | Compliant |
| Gender | Male |
| Inductance | 900uH |
| Lead Free | Lead Free |
| Leakage Current | 2uA |
| Length | 52.58mm |
| Max Current Rating | 30A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount, Flanges |
| Number of Poles | 3 |
| Operating Frequency | 50|60 Hz |
| Package Quantity | 8 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | HZ |
| Termination | Threaded |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-1609037-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.