TE Connectivity 3-1609037-5 technical specifications.
| Current | 20A |
| Current Rating | 20A |
| ELV | Compliant |
| Inductance | 3.88mH |
| Lead Free | Lead Free |
| Leakage Current | 2uA |
| Length | 100.6mm |
| Max Current Rating | 20A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Bulkhead |
| Operating Frequency | 50|60 Hz |
| Package Quantity | 4 |
| Packaging | Box |
| RoHS Compliant | Yes |
| Series | HT |
| Termination | Threaded |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-1609037-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.