TE Connectivity 3-1609074-2 technical specifications.
| Approvals | UL, CSA |
| Current Rating | 60A |
| ELV | Non-Compliant |
| Mount | Bulkhead, Rack |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 3-1609074-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.