
Filtered power entry module for AC applications, featuring 3 male contacts and a single port. Rated for 10A current and 250VAC maximum voltage, with a leakage current of 250uA. Designed for panel mounting with a straight orientation, operating between -10°C and 40°C. This lead-free, RoHS compliant component is ELV compliant.
TE Connectivity 3-1609115-3 technical specifications.
| Application(s) | AC |
| Package/Case | Module |
| Current Rating | 10A |
| ELV | Compliant |
| Gender | Male |
| Lead Free | Lead Free |
| Leakage Current | 250uA |
| Max Current Rating | 10A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Operating Frequency | 10 to 30000 KHz |
| Orientation | Straight |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-1609115-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
