TE Connectivity 3-1609128-0 technical specifications.
| Approvals | UL, CSA, VDE |
| Package/Case | Module |
| Current Rating | 6A |
| ELV | Non-Compliant |
| Max Current Rating | 6A |
| Max Voltage Rating (AC) | 240V |
| Mount | Flanges |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Operating Frequency | N/A |
| Orientation | Straight |
| RoHS Compliant | No |
| Termination | Faston |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 3-1609128-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.