This is a general purpose relay with a DPDT contact arrangement, suitable for applications requiring a high current rating of 10A. The relay has a flange mount design, allowing for secure installation. It operates at a DC coil voltage of 26.5V and has a maximum pick-up voltage of 13VDC. The relay can switch up to 115VAC and 30VDC, with a coil resistance of 330 ohms.
TE Connectivity 3-1617003-4 technical specifications.
| Mounting | Flange Mount |
| Termination Style | Solder Hook |
| Number of Terminals | 8 |
| Product Length (mm) | 43.69 |
| Product Depth (mm) | 13.34 |
| Product Height (mm) | 25.65 |
| Type | General Purpose Relay |
| Contact Arrangement | DPDT |
| Max Current Rating | 10A |
| DC Coil Voltage | 26.5V |
| Maximum Pick-Up Voltage | 13VDC |
| Coil Current | 80.3mA |
| Maximum AC Switching Voltage | 115V |
| Coil Resistance | 330Ohm |
| Maximum DC Switching Voltage | 30V |
| Cage Code | SRP33 |
| EU RoHS | No |
| HTS Code | 8536410050 |
| Schedule B | 8536410050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 3-1617003-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.