
DPDT electromechanical relay with a 2A contact current rating and 2A coil current. Features a 26.5VDC coil voltage, 770 Ohm coil resistance, and 1.04W coil power. Operates within a temperature range of -65°C to 125°C with 6ms operate and release times. Chassis mountable with solder termination.
TE Connectivity 3-1617019-7 technical specifications.
| Coil Current | 2A |
| Coil Power | 1.04W |
| Coil Resistance | 770R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 26.5V |
| Contact Current Rating | 2A |
| Current Rating | 2A |
| Depth | 10.4mm |
| ELV | Non-Compliant |
| Height | 22.22mm |
| Length | 20.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Chassis Mount |
| Operate Time | 6ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 6ms |
| RoHS Compliant | No |
| Termination | Solder |
| Throw Configuration | DPDT |
| Width | 10.16mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 3-1617019-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
