This DPDT electromechanical relay is designed for DC actuating systems and has a contact current rating of 2A. The relay's coil power consumption is 556mW with a coil resistance of 1.62kΩ. It can operate within a temperature range of -65°C to 125°C and is terminated with PC pins in a plain case configuration.
TE Connectivity 3-1617039-4 technical specifications.
| Actuating System | DC |
| Coil Power | 556mW |
| Coil Resistance | 1.62kR |
| Contact Current Rating | 2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Plain Case |
| Termination | PC Pins |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 3-1617039-4 to view detailed technical specifications.
No datasheet is available for this part.