TE Connectivity 3-1617073-8 technical specifications.
| Actuating System | DC |
| Coil Current | 2A |
| Coil Power | 520mW |
| Coil Resistance | 1.35kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 26.5V |
| Contact Current Rating | 2A |
| Max Current Rating | 2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Power Consumption | 520mW |
| RoHS Compliant | Yes |
| Series | 3SBC 1/5 Size Relay |
| Termination | Solder |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-1617073-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.