TE Connectivity 3-1617086-3 technical specifications.
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 16 |
| Product Length (mm) | 15.5 |
| Product Depth (mm) | 15.5 |
| Product Height (mm) | 8.13 |
| Type | General Purpose Relay |
| Contact Arrangement | 4PDT |
| Max Current Rating | 2A |
| DC Coil Voltage | 6V |
| Coil Current | 70mA |
| Coil Resistance | 37Ohm |
| Maximum DC Switching Voltage | 28V |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Cage Code | SRP33 |
| EU RoHS | No |
| HTS Code | 8536410020 |
| Schedule B | 8536410020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 3-1617086-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.