
TE Connectivity 3-1618100-0 technical specifications.
| Actuating System | AC |
| Coil Voltage (AC) | 480V |
| Contact Current Rating | 5A |
| ELV | Non-Compliant |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 120V |
| Mount | Chassis Mount, Flanges |
| Relay Type | Relay |
| RoHS Compliant | No |
| Series | D101X |
| Termination | Stud |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 120V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 3-1618100-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
