TE Connectivity 3-1618239-7 technical specifications.
| Coil Resistance | 70R |
| Contact Current Rating | 30A |
| ELV | Non-Compliant |
| RoHS Compliant | No |
| Termination | Turret |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 3-1618239-7 to view detailed technical specifications.
No datasheet is available for this part.