
SPST-NO-DM power relay with 100A contact current rating and 900V DC max voltage rating. Features a 12V DC coil voltage, 26 Ohm coil resistance, and 461mA coil current, consuming 5.5W. Operates within a -40°C to 85°C temperature range with 25ms operate and 10ms release times. Mounts via flange or chassis with stud termination.
TE Connectivity 3-1618389-7 technical specifications.
| Actuating System | DC |
| Package/Case | 100 |
| Coil Current | 461mA |
| Coil Power | 5.5W |
| Coil Resistance | 26R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 100A |
| Current Rating | 100A |
| ELV | Compliant |
| Height | 58mm |
| Lead Free | Lead Free |
| Max Current Rating | 100A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 900V |
| Mount | Flanges, Chassis Mount |
| Number of Poles | 1 |
| Operate Time | 25ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Power Consumption | 5.5W |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Relay Type | Contactor |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | LEV100, KILOVAC |
| Supply Current | 461mA |
| Termination | Stud |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-1618389-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
