This 30mR axial lead resistor features a 10% tolerance and a maximum power dissipation of 7W. It has a temperature range of -55°C to 200°C and is available in a package quantity of 1000. The resistor is packaged in tape and reel and is RoHS compliant. It has a length of 0.874inch and is suitable for through hole mounting.
TE Connectivity 3-1623750-9 technical specifications.
| Package/Case | Axial |
| Length | 0.874inch |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 7W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 30mR |
| RoHS Compliant | Yes |
| Series | ER, CGS |
| Termination | Axial |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-1623750-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.