TE Connectivity 3-1624109-4 technical specifications.
| Package/Case | 0603 |
| DC Current | 200mA |
| DC Resistance (DCR) | 3R |
| Depth | 0.9mm |
| Height | 0.55mm |
| Inductance | 47nH |
| Length | 1.7mm |
| Max DC Current | 200mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Bulk |
| RoHS Compliant | No |
| Self Resonant Frequency | 1.5GHz |
| Series | 3640, Sigma Inductors |
| Shielding | Unshielded |
| Technology | THIN FILM |
| Test Frequency | 300MHz |
| Tolerance | 2% |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 3-1624109-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.