Surface mount fixed inductor with 6.8nH inductance and 300mA DC current rating. Features a 0603 (1608 Metric) case size, 750mR DC resistance, and a Q factor of 15 at 300MHz. Operates within a -40°C to 85°C temperature range and boasts a self-resonant frequency of 5GHz. This thin film technology component is RoHS compliant and supplied on tape and reel.
TE Connectivity 3-1624109-7 technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| DC Current | 300mA |
| DC Resistance (DCR) | 750mR |
| Depth | 0.9mm |
| Height | 0.45mm |
| Inductance | 6.8nH |
| Length | 1.6mm |
| Max DC Current | 300mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Q Factor | 15 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 5GHz |
| Series | 3640, Sigma Inductors |
| Shielding | Unshielded |
| Technology | THIN FILM |
| Termination | SMD/SMT |
| Test Frequency | 300MHz |
| Tolerance | 1% |
| Weight | 0.000141oz |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-1624109-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.