Surface mount fixed inductor with 8.2nH inductance and 5% tolerance. Features a 0402 (1005 metric) case size, 680mA current rating, and 104mΩ DC resistance. Operates across a -40°C to 125°C temperature range with a self-resonant frequency of 4.4GHz. Unshielded, RoHS compliant, and supplied on tape and reel.
TE Connectivity 3-1624112-1 technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Current Rating | 680mA |
| DC Current | 680mA |
| DC Resistance (DCR) | 104mR |
| Depth | 0.76mm |
| Height | 0.013inch |
| Inductance | 8.2nH |
| Length | 1.27mm |
| Max DC Current | 680mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 22 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 4.4GHz |
| Series | 3650, Sigma Inductors |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 250MHz |
| Tolerance | 5% |
| Weight | 2.8E-05oz |
| Width | 0.76mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-1624112-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.