TE Connectivity 3-1624120-1 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ferrite |
| Inductance | 100uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.52A |
| Maximum Saturation Current | 0.52A |
| Max DC Resistance | 0.7Ohm |
| Minimum Quality Factor | 20 |
| Minimum Self Resonant Frequency | 8.5M(Typ)Hz |
| Height | 4.8mm |
| Product Diameter | 5.8mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity 3-1624120-1 to view detailed technical specifications.
No datasheet is available for this part.