TE Connectivity 3-1624236-2 technical specifications.
| Package/Case | Axial |
| Diameter | 6.5mm |
| Length | 0.984inch |
| Max Power Dissipation | 6W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 2.7R |
| RoHS Compliant | Yes |
| Series | ES, CGS |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-1624236-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.