TE Connectivity 3-1624246-7 technical specifications.
| Package/Case | Conformal |
| Diameter | 5mm |
| Lead Free | Lead Free |
| Length | 15mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 4.7kR |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-1624246-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.