TE Connectivity 3-1625886-8 technical specifications.
| Package/Case | Conformal |
| Diameter | 3.5mm |
| Length | 10mm |
| Max Operating Temperature | 235°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 6.8kR |
| Resistor Type | Metal Oxide |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-1625886-8 to view detailed technical specifications.
No datasheet is available for this part.