TE Connectivity 3-1625931-2 technical specifications.
| Actuator Diameter | 0.25inch |
| Actuator Length | 1inch |
| Diameter | 19.05mm |
| ELV | Compliant |
| Height | 43mm |
| Max Power Dissipation | 2W |
| Military Standard | Not |
| Mount | Through Hole, Panel |
| Number of Gangs | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 22kR |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | M, Citec |
| Taper | Linear |
| Termination | Pin |
| Tolerance | 10% |
| Type | Potentiometer |
| Voltage Rating | 315V |
| Voltage Rating (AC) | 315V |
| DC Rated Voltage | 315V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-1625931-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.