TE Connectivity 3-1625959-0 technical specifications.
| Package/Case | Radial |
| ELV | Compliant |
| Height | 0.409inch |
| Lead Diameter | 600um |
| Lead Pitch | 5mm |
| Length | 2.047inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 4W |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Operating Supply Voltage | 15kV |
| Package Quantity | 500 |
| Packaging | Bulk |
| Resistance | 5MR |
| RoHS Compliant | Yes |
| Series | HB, CGS |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 15kV |
| Width | 0.118inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-1625959-0 to view detailed technical specifications.
No datasheet is available for this part.