TE Connectivity 3-1625984-5 technical specifications.
| Package/Case | Aluminum |
| Depth | 30mm |
| Height | 0.669inch |
| Lead Free | Lead Free |
| Lead/Base Style | Solder |
| Length | 2.008inch |
| Max Power Dissipation | 50W |
| Military Standard | Not |
| Package Quantity | 200 |
| Packaging | Bulk |
| Resistance | 24R |
| RoHS Compliant | Yes |
| Series | HS, CGS |
| Termination | Axial |
| Tolerance | 5% |
| Width | 1.181inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-1625984-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.