
3-position, single-row wire housing for signal applications, featuring a male gender and a 0.157-inch pitch. This green, PBT body connector utilizes tab contacts with a 0.059-inch mating tab width and supports crimp termination. Designed for wire-to-wire connectivity, it offers panel mounting and is sealable with an accessory. Operating within a -40°C to 140°C temperature range, this UL94 V-0 rated housing is RoHS and ELV compliant.
TE Connectivity 3-1670730-1 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Green |
| Connector System | Wire-to-Wire |
| Contact Type | Tab |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 0.748inch |
| Hybrid Connector | No |
| Length | 1.0866inch |
| Mating Tab Width | 0.059inch |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Package Quantity | 396 |
| Packaging | Box |
| Pitch | 0.157inch |
| Polarized | Yes |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | Heavy Duty Sealed Connector Series (HDSCS), MCP 1.5K |
| Serviceable | Yes |
| Strain Relief | Add By Accessory |
| Termination | Crimp |
| Width | 47.05mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-1670730-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.