TE Connectivity 3-1672273-1 technical specifications.
| Coil Voltage (AC) | 24V |
| Max Current Rating | 40A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -5°C |
| Max Voltage Rating (AC) | 690V |
| Mount | DIN Rail |
| Throw Configuration | SPST, 3PST |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-1672273-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.