TE Connectivity 3-1672273-8 technical specifications.
| Coil Voltage (AC) | 220V |
| Contact Current Rating | 40A |
| Contact Material | Silver, Cadmium |
| Depth | 59mm |
| Length | 86mm |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-1672273-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.