TE Connectivity 3-1672328-1 technical specifications.
| Coil Voltage (AC) | 240V |
| Max Current Rating | 40A |
| Max Voltage Rating (AC) | 600V |
| Mount | Flanges |
| Throw Configuration | 3PST |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-1672328-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.